09455150020 | |
---|---|
DigiKey Part Number | 1195-7701-ND |
Manufacturer | |
Manufacturer Product Number | 09455150020 |
Description | CONN CLIP FOR MODULAR RJ45 JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For Modular RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 09455150020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | Mounting Hardware | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.14000 | ¥361.40 |
25 | ¥34.22840 | ¥855.71 |
50 | ¥33.43360 | ¥1,671.68 |
100 | ¥31.84090 | ¥3,184.09 |
300 | ¥27.86080 | ¥8,358.24 |
500 | ¥27.06478 | ¥13,532.39 |
1,000 | ¥23.08466 | ¥23,084.66 |
2,500 | ¥21.49261 | ¥53,731.52 |