09454521960 | |
---|---|
DigiKey Part Number | 09454521960-ND |
Manufacturer | |
Manufacturer Product Number | 09454521960 |
Description | CBL USB2.0 A RCPT TO A PLG 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.81000 | ¥383.81 |
10 | ¥352.23300 | ¥3,522.33 |
25 | ¥338.68400 | ¥8,467.10 |
50 | ¥327.39380 | ¥16,369.69 |
100 | ¥309.33070 | ¥30,933.07 |
250 | ¥300.29856 | ¥75,074.64 |