09454521918 | |
---|---|
DigiKey Part Number | 1195-8399-ND |
Manufacturer | |
Manufacturer Product Number | 09454521918 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09454521918 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.25000 | ¥166.25 |
10 | ¥145.59300 | ¥1,455.93 |
25 | ¥139.29720 | ¥3,482.43 |
50 | ¥134.80500 | ¥6,740.25 |
100 | ¥130.31090 | ¥13,031.09 |
250 | ¥123.12144 | ¥30,780.36 |
500 | ¥119.52670 | ¥59,763.35 |