09454521505 | |
---|---|
DigiKey Part Number | 09454521505-ND |
Manufacturer | |
Manufacturer Product Number | 09454521505 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.97' (600.0mm) | |
Shielding | Shielded | |
Color | Silver | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.39000 | ¥478.39 |
10 | ¥439.02800 | ¥4,390.28 |
25 | ¥422.14160 | ¥10,553.54 |
50 | ¥408.07000 | ¥20,403.50 |
100 | ¥385.55540 | ¥38,555.54 |