09454451912 | |
---|---|
DigiKey Part Number | 1195-09454451912-ND |
Manufacturer | |
Manufacturer Product Number | 09454451912 |
Description | HARTING PUSHPULL V4 V2.0 USB 2.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454451912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.10000 | ¥364.10 |
10 | ¥334.12300 | ¥3,341.23 |
25 | ¥321.26920 | ¥8,031.73 |
50 | ¥310.56040 | ¥15,528.02 |
100 | ¥293.42660 | ¥29,342.66 |
250 | ¥284.85920 | ¥71,214.80 |