09452151301 | |
---|---|
DigiKey Part Number | 09452151301-ND |
Manufacturer | |
Manufacturer Product Number | 09452151301 |
Description | CONN MOD ADAPTER 8P4C TO 8P8C |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p4c, 4 Power (Hybrid) To Jack, 8p8c (RJ45) and 4 Pos Power Module Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p4c, 4 Power (Hybrid) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) and 4 Pos Power Module | |
Type | Adapter | |
Features | Locking | |
Ingress Protection | - | |
Mounting Type | Board Mount | |
Mounting Feature | Panel | |
Ratings | Cat5 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |