09452151103 | |
---|---|
DigiKey Part Number | 1195-2172-ND |
Manufacturer | |
Manufacturer Product Number | 09452151103 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.18000 | ¥536.18 |
10 | ¥492.06300 | ¥4,920.63 |
25 | ¥473.13440 | ¥11,828.36 |
50 | ¥457.36500 | ¥22,868.25 |
100 | ¥432.13050 | ¥43,213.05 |