Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥138.88800 | ¥1,388.88 |
25 | ¥132.88880 | ¥3,322.22 |
50 | ¥128.60360 | ¥6,430.18 |
100 | ¥124.31580 | ¥12,431.58 |
300 | ¥117.45730 | ¥35,237.19 |
500 | ¥114.02780 | ¥57,013.90 |