09451510023 | |
---|---|
DigiKey Part Number | 09451510023-ND |
Manufacturer | |
Manufacturer Product Number | 09451510023 |
Description | RJ INDUSTRIAL RJ45, CABLE BOOT G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09451510023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Connectors | |
Features | - | |
Color | Gray, Light |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.15660 | ¥515.66 |