09451151760 | |
---|---|
DigiKey Part Number | 1195-2151-ND |
Manufacturer | |
Manufacturer Product Number | 09451151760 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45), 4 Power Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151760 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45), 4 Power | |
Features | Hybrid | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 3.695" (93.85mm) | |
Color | - | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Nickel | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.41000 | ¥486.41 |
10 | ¥446.39200 | ¥4,463.92 |
25 | ¥429.22280 | ¥10,730.57 |
50 | ¥414.91520 | ¥20,745.76 |
100 | ¥392.02380 | ¥39,202.38 |