09400489912 | |
---|---|
DigiKey Part Number | 09400489912-ND |
Manufacturer | |
Manufacturer Product Number | 09400489912 |
Description | FRAME FIXED MALE SZ16B FOR 4MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Fixed Frame Size 16HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 10 pcs - 2 pc Frame, 4 Screws, 4 Washers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,029.50000 | ¥1,029.50 |
10 | ¥944.71500 | ¥9,447.15 |
25 | ¥908.37880 | ¥22,709.47 |
50 | ¥878.10080 | ¥43,905.04 |
100 | ¥829.65410 | ¥82,965.41 |