09380122781 | |
---|---|
DigiKey Part Number | 09380122781-ND |
Manufacturer | |
Manufacturer Product Number | 09380122781 |
Description | INSERT FEMALE 6+6POS+1GND |
Customer Reference | |
Detailed Description | Female Insert 6+6+Ground Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+6+Ground | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,820.40000 | ¥2,820.40 |