09370240392 | |
---|---|
DigiKey Part Number | 1195-09370240392-ND |
Manufacturer | |
Manufacturer Product Number | 09370240392 |
Description | 24B MARINE BULKHEAD REAR FIT HOU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370240392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.732" L x 2.165" W x 1.354" H (145.60mm x 55.00mm x 34.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,493.58000 | ¥1,493.58 |
10 | ¥1,384.08300 | ¥13,840.83 |
25 | ¥1,334.29640 | ¥33,357.41 |
50 | ¥1,324.34160 | ¥66,217.08 |