09350020321 | |
---|---|
DigiKey Part Number | 1195-4802-ND |
Manufacturer | |
Manufacturer Product Number | 09350020321 |
Description | CONN HOUSING FOR RJ45 JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For Han® PushPull RJ45 Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 09350020321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | Han® PushPull RJ45 Jacks | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥49.18800 | ¥491.88 |
25 | ¥46.46760 | ¥1,161.69 |
50 | ¥45.33520 | ¥2,266.76 |
100 | ¥43.06890 | ¥4,306.89 |
250 | ¥38.53500 | ¥9,633.75 |
500 | ¥36.26824 | ¥18,134.12 |
1,000 | ¥31.73470 | ¥31,734.70 |
2,500 | ¥30.14797 | ¥75,369.93 |