09340062701 | |
---|---|
DigiKey Part Number | 1195-6759-ND |
Manufacturer | |
Manufacturer Product Number | 09340062701 |
Description | INSERT FEMALE 6+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09340062701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+2+Ground | |
Size | 16B | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.09000 | ¥282.09 |
10 | ¥247.03300 | ¥2,470.33 |
25 | ¥236.35680 | ¥5,908.92 |
50 | ¥228.73180 | ¥11,436.59 |
100 | ¥221.10810 | ¥22,110.81 |
250 | ¥208.90864 | ¥52,227.16 |