09330242626 | |
---|---|
DigiKey Part Number | 09330242626-ND |
Manufacturer | |
Manufacturer Product Number | 09330242626 |
Description | INSERT MALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242626 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 48B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.60000 | ¥358.60 |
10 | ¥329.07400 | ¥3,290.74 |
25 | ¥316.41920 | ¥7,910.48 |
50 | ¥305.87100 | ¥15,293.55 |
100 | ¥288.99580 | ¥28,899.58 |
250 | ¥280.55824 | ¥70,139.56 |