09300065405 | |
---|---|
DigiKey Part Number | 1195-6679-ND |
Manufacturer | |
Manufacturer Product Number | 09300065405 |
Description | 6B PLASTIC COVER FOR HOUSING, SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300065405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 6B Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.24000 | ¥156.24 |
10 | ¥135.38900 | ¥1,353.89 |
25 | ¥128.31880 | ¥3,207.97 |
50 | ¥126.45960 | ¥6,322.98 |
100 | ¥111.58260 | ¥11,158.26 |
250 | ¥104.14376 | ¥26,035.94 |
500 | ¥101.91204 | ¥50,956.02 |