09300065403 | |
---|---|
DigiKey Part Number | 09300065403-ND |
Manufacturer | |
Manufacturer Product Number | 09300065403 |
Description | HAN 6B-METALLKAPPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300065403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 6B Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.03000 | ¥284.03 |
10 | ¥248.70300 | ¥2,487.03 |
25 | ¥237.95920 | ¥5,948.98 |
50 | ¥230.28260 | ¥11,514.13 |
100 | ¥222.60690 | ¥22,260.69 |
250 | ¥210.32484 | ¥52,581.21 |