09300061704 | |
---|---|
DigiKey Part Number | 1195-5863-ND |
Manufacturer | |
Manufacturer Product Number | 09300061704 |
Description | HAN 6B DOCKING FRAME (35 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09300061704 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 6B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.47000 | ¥399.47 |
10 | ¥366.60600 | ¥3,666.06 |
25 | ¥352.50800 | ¥8,812.70 |
50 | ¥340.75760 | ¥17,037.88 |
100 | ¥321.95720 | ¥32,195.72 |
250 | ¥312.55676 | ¥78,139.19 |