09300061306 | |
---|---|
DigiKey Part Number | 1195-5616-ND |
Manufacturer | |
Manufacturer Product Number | 09300061306 |
Description | HAN 6B-HBM-SL SNAP CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061306 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.346" L x 1.906" W x 1.189" H (85.00mm x 48.40mm x 30.20mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.55000 | ¥369.55 |
10 | ¥323.57300 | ¥3,235.73 |
25 | ¥309.59400 | ¥7,739.85 |
50 | ¥299.60500 | ¥14,980.25 |
100 | ¥289.61860 | ¥28,961.86 |
250 | ¥273.63988 | ¥68,409.97 |