09300061296 | |
---|---|
DigiKey Part Number | 1195-4697-ND |
Manufacturer | |
Manufacturer Product Number | 09300061296 |
Description | CONN BASE SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.66000 | ¥349.66 |
10 | ¥306.15400 | ¥3,061.54 |
25 | ¥292.92480 | ¥7,323.12 |
50 | ¥283.47480 | ¥14,173.74 |
100 | ¥274.02480 | ¥27,402.48 |
250 | ¥258.90660 | ¥64,726.65 |