09252306870 | |
---|---|
DigiKey Part Number | 1195-1883-ND |
Manufacturer | |
Manufacturer Product Number | 09252306870 |
Description | CONN DIN RCPT 30POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09252306870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 3C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
20 | ¥61.00100 | ¥1,220.02 |
40 | ¥57.46250 | ¥2,298.50 |
60 | ¥55.99017 | ¥3,359.41 |
100 | ¥54.51610 | ¥5,451.61 |
260 | ¥48.62273 | ¥12,641.91 |
500 | ¥45.67590 | ¥22,837.95 |
1,000 | ¥40.37166 | ¥40,371.66 |