09221166931 | |
---|---|
DigiKey Part Number | 1195-7614-ND |
Manufacturer | |
Manufacturer Product Number | 09221166931 |
Description | CONN DIN HDR 32POS PCB RA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221166931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
20 | ¥41.78800 | ¥835.76 |
40 | ¥39.57750 | ¥1,583.10 |
60 | ¥38.65717 | ¥2,319.43 |
100 | ¥36.81600 | ¥3,681.60 |
260 | ¥32.21400 | ¥8,375.64 |
500 | ¥31.29364 | ¥15,646.82 |
1,000 | ¥26.69163 | ¥26,691.63 |
2,500 | ¥24.85082 | ¥62,127.05 |