09200325401 | |
---|---|
DigiKey Part Number | 1195-4638-ND |
Manufacturer | |
Manufacturer Product Number | 09200325401 |
Description | HAN A PROTECT COVER METAL FOR HO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09200325401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 32A Hoods | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.08000 | ¥447.08 |
10 | ¥410.27700 | ¥4,102.77 |
25 | ¥394.49400 | ¥9,862.35 |
50 | ¥381.34420 | ¥19,067.21 |
100 | ¥360.30450 | ¥36,030.45 |