09200320520 | |
---|---|
DigiKey Part Number | 1195-4636-ND |
Manufacturer | |
Manufacturer Product Number | 09200320520 |
Description | CONN HOOD SIDE ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.37000 | ¥276.37 |
10 | ¥242.03000 | ¥2,420.30 |
25 | ¥231.56960 | ¥5,789.24 |
50 | ¥224.10060 | ¥11,205.03 |
100 | ¥216.63060 | ¥21,663.06 |
250 | ¥204.67868 | ¥51,169.67 |