09200320220 | |
---|---|
DigiKey Part Number | 1195-6670-ND |
Manufacturer | |
Manufacturer Product Number | 09200320220 |
Description | CONN BASE SIDE ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥981.47000 | ¥981.47 |
10 | ¥900.64400 | ¥9,006.44 |
25 | ¥866.00880 | ¥21,650.22 |
50 | ¥837.14020 | ¥41,857.01 |
100 | ¥790.95320 | ¥79,095.32 |