09200160801 | |
---|---|
DigiKey Part Number | 09200160801-ND |
Manufacturer | |
Manufacturer Product Number | 09200160801 |
Description | CONN HOOD BOTTOM ENTRY SZ16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.18000 | ¥220.18 |
10 | ¥192.79100 | ¥1,927.91 |
25 | ¥184.45920 | ¥4,611.48 |
50 | ¥178.50860 | ¥8,925.43 |
100 | ¥172.55770 | ¥17,255.77 |
250 | ¥163.03700 | ¥40,759.25 |
500 | ¥158.27684 | ¥79,138.42 |