09200160222 | |
---|---|
DigiKey Part Number | 1195-4624-ND |
Manufacturer | |
Manufacturer Product Number | 09200160222 |
Description | CONN BASE SIDE ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.31000 | ¥644.31 |
10 | ¥591.23400 | ¥5,912.34 |
25 | ¥568.49320 | ¥14,212.33 |
50 | ¥549.54420 | ¥27,477.21 |
100 | ¥519.22460 | ¥51,922.46 |