09200009998 | |
---|---|
DigiKey Part Number | 09200009998-ND |
Manufacturer | |
Manufacturer Product Number | 09200009998 |
Description | SELF CLINGING GASKET HAN SIZE 10 |
Customer Reference | |
Detailed Description | Connector Gasket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 10A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.40490 | ¥1,940.49 |