Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 32A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥30.21300 | ¥302.13 |
30 | ¥28.61233 | ¥858.37 |
50 | ¥27.94860 | ¥1,397.43 |
100 | ¥26.61730 | ¥2,661.73 |
250 | ¥23.29028 | ¥5,822.57 |
500 | ¥22.62480 | ¥11,312.40 |
1,000 | ¥19.29759 | ¥19,297.59 |
2,500 | ¥17.96668 | ¥44,916.70 |