Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 10A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.15900 | ¥181.59 |
30 | ¥17.38767 | ¥521.63 |
50 | ¥17.00080 | ¥850.04 |
100 | ¥16.22800 | ¥1,622.80 |
250 | ¥14.68264 | ¥3,670.66 |
500 | ¥13.52340 | ¥6,761.70 |
1,000 | ¥11.59141 | ¥11,591.41 |
2,500 | ¥10.81865 | ¥27,046.62 |