09200009962 | |
---|---|
DigiKey Part Number | 09200009962-ND |
Manufacturer | |
Manufacturer Product Number | 09200009962 |
Description | ADAPTERPCUTZEN HAN 3A - 13,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland, Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09200009962 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Gland, Adapter | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | PG13.5 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥889.26100 | ¥8,892.61 |