09200009929 | |
---|---|
DigiKey Part Number | 09200009929-ND |
Manufacturer | |
Manufacturer Product Number | 09200009929 |
Description | ADAPTER HAN 10A - D-SUB 25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Datasheet | Datasheet |
EDA/CAD Models | 09200009929 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Han® Housings | |
Specifications | Han® 10A to DB25 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.36000 | ¥170.36 |
10 | ¥147.67500 | ¥1,476.75 |
26 | ¥139.96615 | ¥3,639.12 |
50 | ¥137.93740 | ¥6,896.87 |
100 | ¥121.71020 | ¥12,171.02 |
250 | ¥113.59596 | ¥28,398.99 |
500 | ¥111.16156 | ¥55,580.78 |