09200009928 | |
---|---|
DigiKey Part Number | 1195-4601-ND |
Manufacturer | |
Manufacturer Product Number | 09200009928 |
Description | ADAPTERPLATTE HAN A - D-SUB 15 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Datasheet | Datasheet |
EDA/CAD Models | 09200009928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Han® Housings | |
Specifications | Han® 10A to DB15 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.64000 | ¥112.64 |
10 | ¥97.66200 | ¥976.62 |
26 | ¥94.46808 | ¥2,456.17 |