09200009925 | |
---|---|
DigiKey Part Number | 1195-1770-ND |
Manufacturer | |
Manufacturer Product Number | 09200009925 |
Description | HAN ADAPTER BLOCKS TO D-SUB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Datasheet | Datasheet |
EDA/CAD Models | 09200009925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Han® Housings | |
Specifications | Han® 10A and 16A to DB25 and DB37 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.89000 | ¥167.89 |
10 | ¥145.47800 | ¥1,454.78 |
25 | ¥137.88520 | ¥3,447.13 |
50 | ¥135.88700 | ¥6,794.35 |
100 | ¥119.90090 | ¥11,990.09 |
250 | ¥111.90752 | ¥27,976.88 |
500 | ¥109.50944 | ¥54,754.72 |