09200009919 | |
---|---|
DigiKey Part Number | 1195-4600-ND |
Manufacturer | |
Manufacturer Product Number | 09200009919 |
Description | PE SCREW M3,5 FOR HAN 10/16 A, H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector PE Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200009919 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PE Screw | |
For Use With/Related Products | Han® A and Han® D Inserts | |
Specifications | M3.5 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.78700 | ¥77.87 |
25 | ¥7.46400 | ¥186.60 |
50 | ¥7.30760 | ¥365.38 |
100 | ¥6.98890 | ¥698.89 |
300 | ¥6.35380 | ¥1,906.14 |
500 | ¥5.71842 | ¥2,859.21 |
1,000 | ¥5.08305 | ¥5,083.05 |
2,500 | ¥4.60650 | ¥11,516.25 |