09190209643 | |
---|---|
DigiKey Part Number | 1195-7585-ND |
Manufacturer | |
Manufacturer Product Number | 09190209643 |
Description | CONN IDC 20POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09190209643 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥86.82700 | ¥868.27 |
25 | ¥83.49040 | ¥2,087.26 |
91 | ¥80.14934 | ¥7,293.59 |
182 | ¥75.69665 | ¥13,776.79 |
273 | ¥69.01769 | ¥18,841.83 |
546 | ¥64.56485 | ¥35,252.41 |
1,001 | ¥59.22156 | ¥59,280.78 |