09185647813 | |
---|---|
DigiKey Part Number | 1195-4582-ND |
Manufacturer | |
Manufacturer Product Number | 09185647813 |
Description | CONN RCPT 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185647813 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
50 | ¥47.09800 | ¥2,354.90 |
100 | ¥44.74340 | ¥4,474.34 |
500 | ¥37.67840 | ¥18,839.20 |
1,000 | ¥32.96860 | ¥32,968.60 |