09181089622 | |
---|---|
DigiKey Part Number | 1195-1650-ND |
Manufacturer | |
Manufacturer Product Number | 09181089622 |
Description | CONN DIP HDR IDC 8POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181089622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35280 | ¥233.82 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥8.75660 | ¥875.66 |
300 | ¥7.96023 | ¥2,388.07 |
500 | ¥7.16420 | ¥3,582.10 |
1,000 | ¥6.36818 | ¥6,368.18 |
2,500 | ¥5.77116 | ¥14,427.90 |