09180107005 | |
---|---|
DigiKey Part Number | 1195-7491-ND |
Manufacturer | |
Manufacturer Product Number | 09180107005 |
Description | CBL RIBN 10COND 0.05 MULT 100' |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.037" (0.93mm) | |
Ribbon Width | 0.489" (12.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 2.1 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,138.97000 | ¥2,138.97 |
5 | ¥1,699.81400 | ¥8,499.07 |
10 | ¥1,545.28100 | ¥15,452.81 |
25 | ¥1,358.22280 | ¥33,955.57 |
50 | ¥1,228.09540 | ¥61,404.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/0918010700x_tmb.jpg)