09180097001 | |
---|---|
DigiKey Part Number | 1195-4451-ND |
Manufacturer | |
Manufacturer Product Number | 09180097001 |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.037" (0.93mm) | |
Ribbon Width | 0.437" (11.09mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 2.1 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,075.11000 | ¥1,075.11 |
2 | ¥973.62000 | ¥1,947.24 |
3 | ¥918.76667 | ¥2,756.30 |
5 | ¥854.11400 | ¥4,270.57 |
7 | ¥814.12000 | ¥5,698.84 |
10 | ¥773.86800 | ¥7,738.68 |
25 | ¥679.91560 | ¥16,997.89 |
50 | ¥617.16620 | ¥30,858.31 |
100 | ¥560.87950 | ¥56,087.95 |