09160009918 | |
---|---|
DigiKey Part Number | 09160009918-ND |
Manufacturer | |
Manufacturer Product Number | 09160009918 |
Description | PCB-ADAPTER HAN DDD FOR 2,4MM PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector PCB Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09160009918 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® DD Modules | |
Specifications | 5 Positions | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.23000 | ¥173.23 |
10 | ¥151.66000 | ¥1,516.60 |
25 | ¥145.10320 | ¥3,627.58 |
50 | ¥140.42380 | ¥7,021.19 |
100 | ¥135.74260 | ¥13,574.26 |
250 | ¥128.25324 | ¥32,063.31 |
500 | ¥124.50874 | ¥62,254.37 |