09156009103 | |
---|---|
DigiKey Part Number | 1195-8360-ND |
Manufacturer | |
Manufacturer Product Number | 09156009103 |
Description | CONN COVER M23 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09156009103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Hoods | |
Shell Size - Insert | M23 | |
Material | Copper Zinc Alloy, Nickel Plated | |
Features | Metal Chain | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
10 | ¥80.93200 | ¥809.32 |
25 | ¥77.82360 | ¥1,945.59 |
50 | ¥74.70860 | ¥3,735.43 |
100 | ¥73.07220 | ¥7,307.22 |