Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Han® R23 Connectors | |
Shell Size - Insert | - | |
Material | Copper Zinc | |
Features | Dust Tight, Waterproof | |
Color | Silver |