09151009102 | |
---|---|
DigiKey Part Number | 1195-8652-ND |
Manufacturer | |
Manufacturer Product Number | 09151009102 |
Description | CONN PROTECTIVE COVER M23 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09151009102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M23 Receptacles | |
Shell Size - Insert | M23 | |
Material | Copper Zinc | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.36000 | ¥136.36 |
10 | ¥118.17500 | ¥1,181.75 |
25 | ¥112.00520 | ¥2,800.13 |
50 | ¥110.38140 | ¥5,519.07 |
100 | ¥97.39590 | ¥9,739.59 |
250 | ¥90.90284 | ¥22,725.71 |
500 | ¥88.95486 | ¥44,477.43 |
1,000 | ¥84.40968 | ¥84,409.68 |