09151006103 | |
---|---|
DigiKey Part Number | 1195-8642-ND |
Manufacturer | |
Manufacturer Product Number | 09151006103 |
Description | HAN M23 MALE CRIMP CONTACT, 1MM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-19 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09151006103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 16-19 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.31100 | ¥203.11 |
25 | ¥19.23720 | ¥480.93 |
50 | ¥18.78900 | ¥939.45 |
100 | ¥17.89490 | ¥1,789.49 |
300 | ¥15.65773 | ¥4,697.32 |
500 | ¥15.21046 | ¥7,605.23 |
1,000 | ¥12.97354 | ¥12,973.54 |
2,500 | ¥12.07886 | ¥30,197.15 |