09150006304 | |
---|---|
DigiKey Part Number | 1195-5990-ND |
Manufacturer | |
Manufacturer Product Number | 09150006304 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75600 | ¥167.56 |
25 | ¥16.04480 | ¥401.12 |
50 | ¥15.68840 | ¥784.42 |
100 | ¥14.97500 | ¥1,497.50 |
300 | ¥13.54843 | ¥4,064.53 |
500 | ¥12.47878 | ¥6,239.39 |
1,000 | ¥10.69617 | ¥10,696.17 |
2,500 | ¥9.98309 | ¥24,957.73 |