09142160313 | |
---|---|
DigiKey Part Number | 1195-4049-ND |
Manufacturer | |
Manufacturer Product Number | 09142160313 |
Description | HINGED FRAME HMC 16B F. 4 MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09142160313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.76000 | ¥371.76 |
10 | ¥341.16200 | ¥3,411.62 |
26 | ¥328.03577 | ¥8,528.93 |
50 | ¥317.10220 | ¥15,855.11 |
100 | ¥299.60670 | ¥29,960.67 |
250 | ¥290.85928 | ¥72,714.82 |