09140033051 | |
---|---|
DigiKey Part Number | 1195-8944-ND |
Manufacturer | |
Manufacturer Product Number | 09140033051 |
Description | HAN GUIDING RELAY MODULE (3PIN - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.54000 | ¥91.54 |
10 | ¥81.17000 | ¥811.70 |
26 | ¥78.04692 | ¥2,029.22 |
50 | ¥74.92600 | ¥3,746.30 |
100 | ¥70.76280 | ¥7,076.28 |
250 | ¥64.51920 | ¥16,129.80 |
500 | ¥60.35684 | ¥30,178.42 |
1,000 | ¥55.36175 | ¥55,361.75 |