09140023123 | |
---|---|
DigiKey Part Number | 1195-1491-ND |
Manufacturer | |
Manufacturer Product Number | 09140023123 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polytetrafluoroethylene (PTFE) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.81000 | ¥1,280.81 |
10 | ¥1,186.92400 | ¥11,869.24 |
25 | ¥1,144.22680 | ¥28,605.67 |
50 | ¥1,135.68680 | ¥56,784.34 |